Part Details for NANOT240BP by C&K
Overview of NANOT240BP by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOT240BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-NANOT240BP
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 7201 |
|
$0.3560 / $0.5800 | Buy Now |
|
Future Electronics | NANO T Series SPST (Off-Mom) 0.02A 15V Top Actuator SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1 | 0 |
|
$0.4400 | Buy Now |
DISTI #
000000000006089632
|
Sager | Tactile Switches Min Qty: 7500 | 0 |
|
$0.4733 | Buy Now |