There are no models available for this part yet.
Overview of NASE100M16V4X5.5NSF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NASE100M16V4X5.5NSF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NASE100M16V4X5.5NS
|
Avnet Americas | Cap Aluminum 10uF 16V 20% Cylindrical T/R (Alt: NASE100M16V4X5.5NS) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.0534 | Buy Now |
CAD Models for NASE100M16V4X5.5NSF by NIC Components Corp
Part Data Attributes for NASE100M16V4X5.5NSF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1817
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.003 mA
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
25 mA
|
Size Code
|
1817
|
Surface Mount
|
YES
|
Tan Delta
|
0.18
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
4.3 mm
|
Alternate Parts for NASE100M16V4X5.5NSF
This table gives cross-reference parts and alternative options found for NASE100M16V4X5.5NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NASE100M16V4X5.5NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LCM0405MSN98ET | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 2100LCM0405MSN98ET |
8100LCM0405MSN28F0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 8100LCM0405MSN28F0 |
8100LCM0405MSN7810 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 8100LCM0405MSN7810 |
8100LCM0405MSN28E0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 8100LCM0405MSN28E0 |
8100LCM0405MSN18F0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 8100LCM0405MSN18F0 |
2100LCM0405MSN58FT | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 2100LCM0405MSN58FT |
2100LCM0405MSN78FT | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 2100LCM0405MSN78FT |
8100LCM0405MSN181T | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 8100LCM0405MSN181T |
1100LCM0405MSN085T | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 1100LCM0405MSN085T |
8100LCM0405MSN28FT | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE100M16V4X5.5NSF vs 8100LCM0405MSN28FT |