There are no models available for this part yet.
Overview of NASE101M6.3V6.3X5.5NBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for NASE101M6.3V6.3X5.5NBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NASE101M6.3V6.3X5.
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% (6.3 X 5.5mm) Cylindrical 71mA 2000 hr 85°C T/R - Tape and Reel (Alt: NASE101M6.3V6.3X5.) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0818 / $0.0868 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0734 | Buy Now |
CAD Models for NASE101M6.3V6.3X5.5NBF by NIC Components Corp
Part Data Attributes for NASE101M6.3V6.3X5.5NBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
5.5 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.0063 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
71 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.26
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for NASE101M6.3V6.3X5.5NBF
This table gives cross-reference parts and alternative options found for NASE101M6.3V6.3X5.5NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NASE101M6.3V6.3X5.5NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NASE101M6.3V6.3X5.5NLLSF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | NIC Components Corp | NASE101M6.3V6.3X5.5NBF vs NASE101M6.3V6.3X5.5NLLSF |
NASE101M6.3V6.3X5.5NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NASE101M6.3V6.3X5.5NBF vs NASE101M6.3V6.3X5.5NLSF |
NASE101M6.3V6.3X5.5NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP, ROHS COMPLIANT | NIC Components Corp | NASE101M6.3V6.3X5.5NBF vs NASE101M6.3V6.3X5.5NLBF |