Part Details for NASE102M6.3V10X10.5LLBF by NIC Components Corp
Overview of NASE102M6.3V10X10.5LLBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NASE102M6.3V10X10.5LLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NASE102M6.3V10X10.
|
Avnet Americas | Cap Aluminum 1000uF 6.3V 20% Cylindrical T/R (Alt: NASE102M6.3V10X10.) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 28 Weeks, 4 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.2260 | Buy Now |
Part Details for NASE102M6.3V10X10.5LLBF
NASE102M6.3V10X10.5LLBF CAD Models
NASE102M6.3V10X10.5LLBF Part Data Attributes
|
NASE102M6.3V10X10.5LLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NASE102M6.3V10X10.5LLBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 11 mm | |
Manufacturer Series | NASE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 700 mA | |
Series | NASE | |
Size Code | 4341 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |