Part Details for NASE330M35V6.3X5.5NLSF by NIC Components Corp
Overview of NASE330M35V6.3X5.5NLSF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NASE330M35V6.3X5.5NLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NASE330M35V6.3X5.5NLSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NASE330M35V6.3X5.5NLSF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0774 | Buy Now |
DISTI #
NASE330M35V6.3X5.5NLSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NASE330M35V6.3X5.5NLSF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
NASE330M35V6.3X5.5NLSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NASE330M35V6.3X5.5NLSF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for NASE330M35V6.3X5.5NLSF
NASE330M35V6.3X5.5NLSF CAD Models
NASE330M35V6.3X5.5NLSF Part Data Attributes
|
NASE330M35V6.3X5.5NLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NASE330M35V6.3X5.5NLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01155 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 58 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |