Part Details for NASE471M10V8X10.5LLSF by NIC Components Corp
Overview of NASE471M10V8X10.5LLSF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NASE471M10V8X10.5LLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NASE471M10V8X10.5LLSF
|
Avnet Americas | Cap Aluminum 470uF 10V 20% Cylindrical T/R (Alt: NASE471M10V8X10.5LLSF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1600 | Buy Now |
DISTI #
NASE471M10V8X10.5LLSF
|
Avnet Americas | Cap Aluminum 470uF 10V 20% Cylindrical T/R (Alt: NASE471M10V8X10.5LLSF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for NASE471M10V8X10.5LLSF
NASE471M10V8X10.5LLSF CAD Models
NASE471M10V8X10.5LLSF Part Data Attributes:
|
NASE471M10V8X10.5LLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NASE471M10V8X10.5LLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 380 mA | |
Size Code | 3533 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |