Part Details for NASE4R7M35V4X5.5NSF by NIC Components Corp
Overview of NASE4R7M35V4X5.5NSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NASE4R7M35V4X5.5NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NASE4R7M35V4X5.5NS
|
Avnet Americas | Cap Aluminum 4.7uF 35V 20% Cylindrical T/R (Alt: NASE4R7M35V4X5.5NS) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 16 Weeks | 0 |
|
$0.0534 | Buy Now |
Part Details for NASE4R7M35V4X5.5NSF
NASE4R7M35V4X5.5NSF CAD Models
NASE4R7M35V4X5.5NSF Part Data Attributes
|
NASE4R7M35V4X5.5NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NASE4R7M35V4X5.5NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1817, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1817 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 18 mA | |
Size Code | 1817 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for NASE4R7M35V4X5.5NSF
This table gives cross-reference parts and alternative options found for NASE4R7M35V4X5.5NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NASE4R7M35V4X5.5NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LEM0405MSN28F0 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 84R7LEM0405MSN28F0 |
24R7LEM0405MSN981T | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 24R7LEM0405MSN981T |
14R7LEM0405MSN48ET | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 14R7LEM0405MSN48ET |
14R7LEM0405MSN38FT | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 14R7LEM0405MSN38FT |
84R7LEM0405MSN4T | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 84R7LEM0405MSN4T |
24R7LEM0405MSN9850 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 24R7LEM0405MSN9850 |
14R7LEM0405MSN081T | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 14R7LEM0405MSN081T |
84R7LEM0405MSN98FT | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 84R7LEM0405MSN98FT |
14R7LEM0405MSN1810 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 14R7LEM0405MSN1810 |
84R7LEM0405MSN98E0 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NASE4R7M35V4X5.5NSF vs 84R7LEM0405MSN98E0 |