Part Details for NATK330M35V6.3X8NLBYF by NIC Components Corp
Overview of NATK330M35V6.3X8NLBYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NATK330M35V6.3X8NLBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATK330M35V6.3X8NL
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NATK330M35V6.3X8NL) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1312 / $0.1467 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1214 | Buy Now |
Part Details for NATK330M35V6.3X8NLBYF
NATK330M35V6.3X8NLBYF CAD Models
NATK330M35V6.3X8NLBYF Part Data Attributes
|
NATK330M35V6.3X8NLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATK330M35V6.3X8NLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 450 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01155 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |