Part Details for NATK330M35V6.3X8NLSYF by NIC Components Corp
Overview of NATK330M35V6.3X8NLSYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NATK330M35V6.3X8NLSYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATK330M35V6.3X8NL
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NATK330M35V6.3X8NL) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 16 Weeks | 0 |
|
$0.1214 | Buy Now |