Part Details for NATK331M25V10X10.8LBYF by NIC Components Corp
Overview of NATK331M25V10X10.8LBYF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NATK331M25V10X10.8LBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATK331M25V10X10.8
|
Avnet Americas | Cap Aluminum 330uF 25V 20% (10 X 10.8mm) Cylindrical 500mA 2000 hr 125°C T/R - Tape and Reel (Alt: NATK331M25V10X10.8) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2421 / $0.2836 | Buy Now |
Part Details for NATK331M25V10X10.8LBYF
NATK331M25V10X10.8LBYF CAD Models
NATK331M25V10X10.8LBYF Part Data Attributes
|
NATK331M25V10X10.8LBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATK331M25V10X10.8LBYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Height | 10.8 mm | |
Leakage Current | 0.0825 mA | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |