Part Details for NATK911M25V12.5X14KLBYF by NIC Components Corp
Overview of NATK911M25V12.5X14KLBYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NATK911M25V12.5X14KLBYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATK911M25V12.5X14
|
Avnet Americas | Cap Aluminum 910uF 25V 20% (12.5 X 14mm) Cylindrical 1200mA 3000 hr 125?C T/R - Tape and Reel (Alt: NATK911M25V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6019 / $0.6728 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5670 | Buy Now |
Part Details for NATK911M25V12.5X14KLBYF
NATK911M25V12.5X14KLBYF CAD Models
NATK911M25V12.5X14KLBYF Part Data Attributes
|
NATK911M25V12.5X14KLBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATK911M25V12.5X14KLBYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 910uF, Surface Mount, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 910 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 14 mm | |
Leakage Current | 0.2275 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 720 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 12.8 mm |