Part Details for NATR5-PP-A (ALTERNATE: 1947324) by INA Bearings
Overview of NATR5-PP-A (ALTERNATE: 1947324) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NATR5-PP-A (ALTERNATE: 1947324)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097796
|
RS | YOKE TYPE TRACK ROLLER ID 5MM OD 16MM WI | INA Bearings (Schaeffler) NATR5-PP-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$43.8800 | Buy Now |