Part Details for NATT220M100V8X10.5JLBF by NIC Components Corp
Overview of NATT220M100V8X10.5JLBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NATT220M100V8X10.5JLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATT220M100V8X10.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 100 V, ? 20%, 1500 hours @ 125?C, Radial Can - SMD (Alt: NATT220M100V8X10.5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1216 | Buy Now |
DISTI #
NATT220M100V8X10.5JLBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 100 V, � 20%, 1500 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: NATT220M100V8X10.5JLBF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NATT220M100V8X10.5JLBF
NATT220M100V8X10.5JLBF CAD Models
NATT220M100V8X10.5JLBF Part Data Attributes
|
NATT220M100V8X10.5JLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATT220M100V8X10.5JLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1000 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.022 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 35 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |