Part Details for NATT220M35V6.3X6.3NSF by NIC Components Corp
Overview of NATT220M35V6.3X6.3NSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT3097-AZ | Analog Devices | Dual 20V 500mA/-500mA LDO 3x6 | |
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NATT220M35V6.3X6.3NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATT220M35V6.3X6.3
|
Avnet Americas | Cap Aluminum 22uF 35V 20% Cylindrical T/R (Alt: NATT220M35V6.3X6.3) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for NATT220M35V6.3X6.3NSF
NATT220M35V6.3X6.3NSF CAD Models
NATT220M35V6.3X6.3NSF Part Data Attributes
|
NATT220M35V6.3X6.3NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATT220M35V6.3X6.3NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1600 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |