Part Details for NATT220M50V6.3X8NBF by NIC Components Corp
Overview of NATT220M50V6.3X8NBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NATT220M50V6.3X8NBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATT220M50V6.3X8NBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 1000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: NATT220M50V6.3X8NBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NATT220M50V6.3X8NBF
NATT220M50V6.3X8NBF CAD Models
NATT220M50V6.3X8NBF Part Data Attributes
|
NATT220M50V6.3X8NBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATT220M50V6.3X8NBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |