NATT220M63V8X10.5KLBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT

Overview of NATT220M63V8X10.5KLBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for NATT220M63V8X10.5KLBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NATT220M63V8X10.5K
Avnet Americas Cap Aluminum 22uF 63V 20% Cylindrical T/R (Alt: NATT220M63V8X10.5K) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days 0
  • 1,500 $0.1821
  • 2,500 $0.1770
  • 4,000 $0.1718
  • 7,500 $0.1680
  • 15,000 $0.1629
$0.1629 / $0.1821 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,500 $0.1259
$0.1259 Buy Now

CAD Models for NATT220M63V8X10.5KLBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NATT220M63V8X10.5KLBF by NIC Components Corp

NATT220M63V8X10.5KLBF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 3533
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
18 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
1000 mΩ
Height
10.5 mm
JESD-609 Code
e6
Leakage Current
0.01386 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
50 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. NATT220M63V8X10.5KLBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
    VS

Related Parts for NATT220M63V8X10.5KLBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NATT220M63V8X10.5KLBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NATT220M63V8X10.5KLBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NATT220M63V8X10.5KLBF would you like to use for your alert(s)?
  • Please alert me when NATT220M63V8X10.5KLBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NATT220M63V8X10.5KLBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NATT220M63V8X10.5KLBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NATT220M63V8X10.5KLBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NATT220M63V8X10.5KLBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NATT220M63V8X10.5KLBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: