There are no models available for this part yet.
Overview of NATT221M25V10X10.5LLBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NATT221M25V10X10.5LLBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NATT221M25V10X10.5
|
Avnet Americas | Cap Aluminum 220uF 25V 20% Cylindrical T/R (Alt: NATT221M25V10X10.5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2087 / $0.2333 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1699 | Buy Now |
CAD Models for NATT221M25V10X10.5LLBF by NIC Components Corp
Part Data Attributes for NATT221M25V10X10.5LLBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 4341
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
300 mΩ
|
Height
|
10.5 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.055 mA
|
Length
|
10.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
207.2 mA
|
Size Code
|
4141
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Shape
|
FLAT
|
Width
|
10.3 mm
|
Alternate Parts for NATT221M25V10X10.5LLBF
This table gives cross-reference parts and alternative options found for NATT221M25V10X10.5LLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NATT221M25V10X10.5LLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NATT221M25V10X10.5LLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 4341, | NIC Components Corp | NATT221M25V10X10.5LLBF vs NATT221M25V10X10.5LLBYF |