Part Details for NATT330M35V6.3X8NLBF by NIC Components Corp
Overview of NATT330M35V6.3X8NLBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NATT330M35V6.3X8NLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATT330M35V6.3X8NL
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NATT330M35V6.3X8NL) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0980 / $0.1095 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.0819 | Buy Now |
DISTI #
NATT330M35V6.3X8NL
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NATT330M35V6.3X8NL) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0980 / $0.1095 | Buy Now |
DISTI #
NATT330M35V6.3X8NL
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NATT330M35V6.3X8NL) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0980 / $0.1095 | Buy Now |
Part Details for NATT330M35V6.3X8NLBF
NATT330M35V6.3X8NLBF CAD Models
NATT330M35V6.3X8NLBF Part Data Attributes
|
NATT330M35V6.3X8NLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATT330M35V6.3X8NLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01155 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 71.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |