Part Details for NATT470M35V6.3X8NLSF by NIC Components Corp
Overview of NATT470M35V6.3X8NLSF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NATT470M35V6.3X8NLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NATT470M35V6.3X8NL
|
Avnet Americas | Cap Aluminum 47uF 35V 20% Cylindrical T/R (Alt: NATT470M35V6.3X8NL) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 | 0 |
|
$0.0960 | Buy Now |
DISTI #
NATT470M35V6.3X8NL
|
Avnet Americas | Cap Aluminum 47uF 35V 20% Cylindrical T/R (Alt: NATT470M35V6.3X8NL) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NATT470M35V6.3X8NLSF
NATT470M35V6.3X8NLSF CAD Models
NATT470M35V6.3X8NLSF Part Data Attributes:
|
NATT470M35V6.3X8NLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NATT470M35V6.3X8NLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01645 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 71.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |