NATU221M35V10X10.8LBYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of NATU221M35V10X10.8LBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NATU221M35V10X10.8LBYF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NATU221M35V10X10.8
Avnet Americas Cap Aluminum 220uF 35V 20% Cylindrical T/R (Alt: NATU221M35V10X10.8) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 18 Weeks, 0 Days 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks 0
  • 900 $0.3040
$0.3040 Buy Now

CAD Models for NATU221M35V10X10.8LBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NATU221M35V10X10.8LBYF by NIC Components Corp

NATU221M35V10X10.8LBYF
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Manufacturer Series
NATU
Number of Terminals
2
Want to compare parts?
  1. NATU221M35V10X10.8LBYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NATU221M35V10X10.8LBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NATU221M35V10X10.8LBYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NATU221M35V10X10.8LBYF would you like to use for your alert(s)?
  • Please alert me when NATU221M35V10X10.8LBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NATU221M35V10X10.8LBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NATU221M35V10X10.8LBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NATU221M35V10X10.8LBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NATU221M35V10X10.8LBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NATU221M35V10X10.8LBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: