-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, Female-Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4278
|
Newark | Usb Gender Ghanger, Usb2.0 A Receptacle- Usb2.0 B Receptacle, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:Usb 2.0, Ip Rating:Ip65, Product Range:- Rohs Compliant: Yes |Neutrik NAUSB-W (Alternate Part Number: 7613187005008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$5.8300 / $7.9800 | Buy Now |
DISTI #
51R6994
|
Newark | Connector Adaptor, Multimedia, Usb 2.0 A, Receptacle, Usb 2.0 B, Receptacle Rohs Compliant: Yes |Neutrik NAUSB-W (Alternate Part Number: 7613187005008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16357 |
|
$5.9500 / $7.2300 | Buy Now |
DISTI #
568-NAUSB-W
|
Mouser Electronics | USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REVERSBLE RoHS: Compliant | 2509 |
|
$5.9400 / $8.2000 | Buy Now |
DISTI #
NEUNAUSB-W
|
Heilind Electronics | FEED THROUGH USB 2.0 COMPATIBL | Americas - 56 in Stock |
|
$6.7385 / $7.0646 | Buy Now |
|
Onlinecomponents.com | USB - Reversible USB 2.0 gender changer (type A and B) - Nickel D-housing Due to the rising digitisation the interface problems between audio/video networks - IT equipment - MP3 camcorders - etc. increase. A rugged solution is needed. Neutrik's revers RoHS: Compliant |
1012 In Stock 100 Factory Stock |
|
$5.7800 / $8.2100 | Buy Now |
DISTI #
NTR-NAUSBW
|
TME | Adapter, USB A socket-front,USB B socket-back, USB 2.0, 19x24mm Min Qty: 1 | 913 |
|
$5.1900 / $6.6700 | Buy Now |
DISTI #
NEUNAUSB-W
|
Interstate Connecting Components | FEED THROUGH USB 2.0 COMPATIBL | 17 |
|
$6.7385 / $7.0646 | Buy Now |
DISTI #
1760681
|
element14 Asia-Pacific | USB ADAPTOR, 2.0 TYPE A-TYPE B, IP65 RoHS: Compliant Min Qty: 1 Container: Each | 17374 |
|
$6.5316 / $9.2470 | Buy Now |
DISTI #
1760681
|
Farnell | USB ADAPTOR, 2.0 TYPE A-TYPE B, IP65 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 6 Days Container: Each | 16357 |
|
$6.1816 / $9.0538 | Buy Now |
|
Master Electronics | USB - Reversible USB 2.0 gender changer (type A and B) - Nickel D-housing Due to the rising digitisation the interface problems between audio/video networks - IT equipment - MP3 camcorders - etc. increase. A rugged solution is needed. Neutrik's revers RoHS: Compliant |
1012 In Stock 100 Factory Stock |
|
$5.7800 / $8.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NAUSB-W
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAUSB-W
Neutrik USA Inc
Rectangular Connector Adapter, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Neutrik | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |