Part Details for NAVT100S4Y by OSRAM Opto Semiconductors
Overview of NAVT100S4Y by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAVT100S4Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70604408
|
RS | 100 W Clear SON-T Tubular, GES/E40, 2000K, 46mm | Osram Opto Semiconductors NAVT100S4Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6100 / $23.2600 | RFQ |