Part Details for NAWE100M16V4X5.5NLBF by NIC Components Corp
Overview of NAWE100M16V4X5.5NLBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWE100M16V4X5.5NLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWE100M16V4X5.5NLBF
|
Avnet Americas | Cap Aluminum 10uF 16V 20% Cylindrical T/R (Alt: NAWE100M16V4X5.5NLBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 | 0 |
|
$0.0627 | Buy Now |
DISTI #
NAWE100M16V4X5.5NLBF
|
Avnet Americas | Cap Aluminum 10uF 16V 20% Cylindrical T/R (Alt: NAWE100M16V4X5.5NLBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for NAWE100M16V4X5.5NLBF
NAWE100M16V4X5.5NLBF CAD Models
NAWE100M16V4X5.5NLBF Part Data Attributes:
|
NAWE100M16V4X5.5NLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWE100M16V4X5.5NLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1817, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1817 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for NAWE100M16V4X5.5NLBF
This table gives cross-reference parts and alternative options found for NAWE100M16V4X5.5NLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWE100M16V4X5.5NLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW100M16V4X5.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1717, CAN | NIC Components Corp | NAWE100M16V4X5.5NLBF vs NACEW100M16V4X5.5TR13 |