Part Details for NAWS220M25V6.3X4JBF by NIC Components Corp
Overview of NAWS220M25V6.3X4JBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for NAWS220M25V6.3X4JBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWS220M25V6.3X4JB
|
Avnet Americas | Cap Aluminum 22uF 25V 20% (6.3 X 4mm) Cylindrical 35mA 1000 hr 105°C T/R - Tape and Reel (Alt: NAWS220M25V6.3X4JB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1980 / $0.2100 | Buy Now |
Part Details for NAWS220M25V6.3X4JBF
NAWS220M25V6.3X4JBF CAD Models
NAWS220M25V6.3X4JBF Part Data Attributes
|
NAWS220M25V6.3X4JBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWS220M25V6.3X4JBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12060 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0055 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 35 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |