Part Details for NAWT101M35V8X10.5LLBF by NIC Components Corp
Overview of NAWT101M35V8X10.5LLBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWT101M35V8X10.5LLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWT101M35V8X10.5LLBF
|
Avnet Americas | Cap Aluminum 100uF 35V 20% Cylindrical T/R (Alt: NAWT101M35V8X10.5LLBF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1787 | Buy Now |
DISTI #
NAWT101M35V8X10.5LLBF
|
Avnet Americas | Cap Aluminum 100uF 35V 20% Cylindrical T/R (Alt: NAWT101M35V8X10.5LLBF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for NAWT101M35V8X10.5LLBF
NAWT101M35V8X10.5LLBF CAD Models
NAWT101M35V8X10.5LLBF Part Data Attributes:
|
NAWT101M35V8X10.5LLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWT101M35V8X10.5LLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Size Code | 3533 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |