Part Details for NAWT220M50V6.3X8NBF by NIC Components Corp
Overview of NAWT220M50V6.3X8NBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWT220M50V6.3X8NBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWT220M50V6.3X8NB
|
Avnet Americas | Cap Aluminum 22uF 50V 20% (6.3 X 8mm) Cylindrical 67mA 2000 hr 105°C T/R - Tape and Reel (Alt: NAWT220M50V6.3X8NB) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1247 / $0.1394 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1174 | Buy Now |
Part Details for NAWT220M50V6.3X8NBF
NAWT220M50V6.3X8NBF CAD Models
NAWT220M50V6.3X8NBF Part Data Attributes
|
NAWT220M50V6.3X8NBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWT220M50V6.3X8NBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.011 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 67 mA | |
Size Code | 2826 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAWT220M50V6.3X8NBF
This table gives cross-reference parts and alternative options found for NAWT220M50V6.3X8NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWT220M50V6.3X8NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ220M50V6.3X6.3TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NACZ220M50V6.3X6.3TR13Y |
NACZ220M50V6.3X6.3TR15M1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NACZ220M50V6.3X6.3TR15M1 |
NAZT220M50V6.3X6.3NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NAZT220M50V6.3X6.3NSF |
NAZT220M50V6.3X6.3NSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NAZT220M50V6.3X6.3NSYF |
NACZ220M50V6.3X6.3TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NACZ220M50V6.3X6.3TR15Y |
NACZ220M50V6.3X6.3TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NACZ220M50V6.3X6.3TR15 |
NAWT220M50V6.3X8NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWT220M50V6.3X8NBF vs NAWT220M50V6.3X8NSF |
NACY220M50V6.3X6.3TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NACY220M50V6.3X6.3TR15 |
NAZT220M50V6.3X6.3NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAWT220M50V6.3X8NBF vs NAZT220M50V6.3X6.3NLSF |
NAWT220M50V6.3X8NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWT220M50V6.3X8NBF vs NAWT220M50V6.3X8NLSF |