Part Details for NAWT471M25V10X10.5LSF by NIC Components Corp
Overview of NAWT471M25V10X10.5LSF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWT471M25V10X10.5LSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWT471M25V10X10.5LSF
|
Avnet Americas | Cap Aluminum 470uF 25V 20% Cylindrical T/R (Alt: NAWT471M25V10X10.5LSF) RoHS: Compliant Min Qty: 900 Package Multiple: 300 | 0 |
|
RFQ | |
|
Future Electronics | NAWT Series 25 V 470 uF 105 °C 10.3 x 10.3 x 10.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 | 0 |
|
$0.2080 | Buy Now |
DISTI #
NAWT471M25V10X10.5LSF
|
Avnet Americas | Cap Aluminum 470uF 25V 20% Cylindrical T/R (Alt: NAWT471M25V10X10.5LSF) RoHS: Compliant Min Qty: 900 Package Multiple: 300 | 0 |
|
RFQ |
Part Details for NAWT471M25V10X10.5LSF
NAWT471M25V10X10.5LSF CAD Models
NAWT471M25V10X10.5LSF Part Data Attributes:
|
NAWT471M25V10X10.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWT471M25V10X10.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4341, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 11 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 490 mA | |
Size Code | 4341 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |