Part Details for NAWU100M200V10X10.8JBF by NIC Components Corp
Overview of NAWU100M200V10X10.8JBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWU100M200V10X10.8JBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$0.2340 | Buy Now |
DISTI #
NAWU100M200V10X10.8JBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 200 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAWU100M200V10X10.8JBF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAWU100M200V10X10.8JBF
NAWU100M200V10X10.8JBF CAD Models
NAWU100M200V10X10.8JBF Part Data Attributes
|
NAWU100M200V10X10.8JBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU100M200V10X10.8JBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.075 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 43 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NAWU100M200V10X10.8JBF
This table gives cross-reference parts and alternative options found for NAWU100M200V10X10.8JBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU100M200V10X10.8JBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU100M200V10X10.8JLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAWU100M200V10X10.8JBF vs NAWU100M200V10X10.8JLBYF |
NAWU100M200V10X10.8JLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU100M200V10X10.8JBF vs NAWU100M200V10X10.8JLBF |
NAWU100M200V10X10.8JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 4141, CHIP | NIC Components Corp | NAWU100M200V10X10.8JBF vs NAWU100M200V10X10.8JLSF |
NAWU100M200V10X10.8JSF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAWU100M200V10X10.8JBF vs NAWU100M200V10X10.8JSF |