Part Details for NAWU221M6.3V6.3X8LBF by NIC Components Corp
Overview of NAWU221M6.3V6.3X8LBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWU221M6.3V6.3X8LBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0987 | Buy Now |
DISTI #
NAWU221M6.3V6.3X8LBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAWU221M6.3V6.3X8LBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800544894
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1000 |
|
$0.1720 / $0.1810 | Buy Now |
Part Details for NAWU221M6.3V6.3X8LBF
NAWU221M6.3V6.3X8LBF CAD Models
NAWU221M6.3V6.3X8LBF Part Data Attributes
|
NAWU221M6.3V6.3X8LBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU221M6.3V6.3X8LBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 50 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 101 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAWU221M6.3V6.3X8LBF
This table gives cross-reference parts and alternative options found for NAWU221M6.3V6.3X8LBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU221M6.3V6.3X8LBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3SJV220M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAWU221M6.3V6.3X8LBF vs 6.3SJV220M6.3X8 |
NAWU221M6.3V6.3X8LSF | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | NAWU221M6.3V6.3X8LBF vs NAWU221M6.3V6.3X8LSF |
NAWU221M6.3V6.3X8LLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826 | NIC Components Corp | NAWU221M6.3V6.3X8LBF vs NAWU221M6.3V6.3X8LLBYF |
EEEHC0J221XV | Aluminum Electrolytic Capacitor, Aluminum (wet) | Panasonic Electronic Components | NAWU221M6.3V6.3X8LBF vs EEEHC0J221XV |
NAZU221M6.3V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP | NIC Components Corp | NAWU221M6.3V6.3X8LBF vs NAZU221M6.3V6.3X8NLBF |
NAWU221M6.3V6.3X8LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU221M6.3V6.3X8LBF vs NAWU221M6.3V6.3X8LLBF |
NAZU221M6.3V6.3X8NLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | NIC Components Corp | NAWU221M6.3V6.3X8LBF vs NAZU221M6.3V6.3X8NLSYF |
NAZU221M6.3V6.3X8NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAWU221M6.3V6.3X8LBF vs NAZU221M6.3V6.3X8NLSF |