Part Details for NAWU4R7M50V5X6.3LLBF by NIC Components Corp
Overview of NAWU4R7M50V5X6.3LLBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAWU4R7M50V5X6.3LLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAWU4R7M50V5X6.3LL
|
Avnet Americas | Cap Aluminum 4.7uF 50V 20% Cylindrical T/R - Tape and Reel (Alt: NAWU4R7M50V5X6.3LL) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0675 | Buy Now |
Part Details for NAWU4R7M50V5X6.3LLBF
NAWU4R7M50V5X6.3LLBF CAD Models
NAWU4R7M50V5X6.3LLBF Part Data Attributes
|
NAWU4R7M50V5X6.3LLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAWU4R7M50V5X6.3LLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2221, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2221 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 19 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NAWU4R7M50V5X6.3LLBF
This table gives cross-reference parts and alternative options found for NAWU4R7M50V5X6.3LLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAWU4R7M50V5X6.3LLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAWU4R7M50V5X6.3LSF | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | NAWU4R7M50V5X6.3LLBF vs NAWU4R7M50V5X6.3LSF |
NAWU4R7M50V5X6.3LLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2221 | NIC Components Corp | NAWU4R7M50V5X6.3LLBF vs NAWU4R7M50V5X6.3LLBYF |
NAWU4R7M50V5X6.3LLSF | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | NAWU4R7M50V5X6.3LLBF vs NAWU4R7M50V5X6.3LLSF |