Part Details for NAZH221M16V6.3X6.1NLBF by NIC Components Corp
Overview of NAZH221M16V6.3X6.1NLBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZH221M16V6.3X6.1NLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZH221M16V6.3X6.1
|
Avnet Americas | Surface Mount Aluminum Electrolytic Capacitors - Tape and Reel (Alt: NAZH221M16V6.3X6.1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1538 / $0.1631 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1387 | Buy Now |
Part Details for NAZH221M16V6.3X6.1NLBF
NAZH221M16V6.3X6.1NLBF CAD Models
NAZH221M16V6.3X6.1NLBF Part Data Attributes
|
NAZH221M16V6.3X6.1NLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZH221M16V6.3X6.1NLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Height | 6.1 mm | |
Leakage Current | 0.0352 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |