Part Details for NAZH330M35V5X6.1NSF by NIC Components Corp
Overview of NAZH330M35V5X6.1NSF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NAZH330M35V5X6.1NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZH330M35V5X6.1NSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NAZH330M35V5X6.1NSF) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 | 0 |
|
$0.1774 | Buy Now |
DISTI #
NAZH330M35V5X6.1NSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NAZH330M35V5X6.1NSF) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 | 0 |
|
RFQ | |
DISTI #
NAZH330M35V5X6.1NSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NAZH330M35V5X6.1NSF) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for NAZH330M35V5X6.1NSF
NAZH330M35V5X6.1NSF CAD Models
NAZH330M35V5X6.1NSF Part Data Attributes
|
NAZH330M35V5X6.1NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZH330M35V5X6.1NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | NAZH | |
Number of Terminals | 2 |