Part Details for NAZH471M6.3V6.3X8NLBF by NIC Components Corp
Overview of NAZH471M6.3V6.3X8NLBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NAZH471M6.3V6.3X8NLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZH471M6.3V6.3X8N
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZH471M6.3V6.3X8N) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1643 / $0.1837 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4500 Package Multiple: 900 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1536 | Buy Now |
DISTI #
NAZH471M6.3V6.3X8NLBF
|
Avnet Abacus | - Tape and Reel (Alt: NAZH471M6.3V6.3X8NLBF) RoHS: Compliant Min Qty: 4500 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZH471M6.3V6.3X8NLBF
NAZH471M6.3V6.3X8NLBF CAD Models
NAZH471M6.3V6.3X8NLBF Part Data Attributes
|
NAZH471M6.3V6.3X8NLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZH471M6.3V6.3X8NLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 8 mm | |
Leakage Current | 0.02961 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 264 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZH471M6.3V6.3X8NLBF
This table gives cross-reference parts and alternative options found for NAZH471M6.3V6.3X8NLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZH471M6.3V6.3X8NLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFTJ471XAV | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | NAZH471M6.3V6.3X8NLBF vs EEEFTJ471XAV |
6.3TPV470M6.3X8 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | NAZH471M6.3V6.3X8NLBF vs 6.3TPV470M6.3X8 |