Part Details for NAZJ102M10V10X10.5NLBWF by NIC Components Corp
Overview of NAZJ102M10V10X10.5NLBWF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZJ102M10V10X10.5NLBWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZJ102M10V10X10.5
|
Avnet Americas | Surface Mount Aluminum Electrolytic Capacitors - Tape and Reel (Alt: NAZJ102M10V10X10.5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3392 / $0.3792 | Buy Now |
|
Future Electronics | NAZJ Series 10 V 1000 uF 105°C Ø10 x 10.5 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 3000Reel |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
NAZJ102M10V10X10.5
|
Avnet Americas | Surface Mount Aluminum Electrolytic Capacitors - Tape and Reel (Alt: NAZJ102M10V10X10.5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3392 / $0.3792 | Buy Now |
DISTI #
NAZJ102M10V10X10.5
|
Avnet Americas | Surface Mount Aluminum Electrolytic Capacitors - Tape and Reel (Alt: NAZJ102M10V10X10.5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3392 / $0.3792 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.4667 / $0.5000 | Buy Now |
Part Details for NAZJ102M10V10X10.5NLBWF
NAZJ102M10V10X10.5NLBWF CAD Models
NAZJ102M10V10X10.5NLBWF Part Data Attributes
|
NAZJ102M10V10X10.5NLBWF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZJ102M10V10X10.5NLBWF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 11.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 892.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |