Part Details for NAZJ151M35V8X10.5JBF by NIC Components Corp
Overview of NAZJ151M35V8X10.5JBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZJ151M35V8X10.5JBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZJ151M35V8X10.5J
|
Avnet Americas | Cap Aluminum 150uF 35V 20% (8 X 10.5mm) Cylindrical 850mA 2000 hr 105°C T/R - Tape and Reel (Alt: NAZJ151M35V8X10.5J) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2561 / $0.2716 | Buy Now |
Part Details for NAZJ151M35V8X10.5JBF
NAZJ151M35V8X10.5JBF CAD Models
NAZJ151M35V8X10.5JBF Part Data Attributes
|
NAZJ151M35V8X10.5JBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZJ151M35V8X10.5JBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |