NAZJ561M25V10X10.5HBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of NAZJ561M25V10X10.5HBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NAZJ561M25V10X10.5HBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NAZJ561M25V10X10.5
Avnet Americas Cap Aluminum 560uF 25V 20% (10 X 10.5mm) Cylindrical 850mA 2000 hr 105?C T/R - Tape and Reel (Alt: NAZJ561M25V10X10.5) RoHS: Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,100 $0.3640
  • 5,700 $0.3536
  • 10,800 $0.3432
$0.3432 / $0.3640 Buy Now

CAD Models for NAZJ561M25V10X10.5HBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAZJ561M25V10X10.5HBF by NIC Components Corp

NAZJ561M25V10X10.5HBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Number of Terminals
2
Want to compare parts?
  1. NAZJ561M25V10X10.5HBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAZJ561M25V10X10.5HBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAZJ561M25V10X10.5HBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NAZJ561M25V10X10.5HBF would you like to use for your alert(s)?
  • Please alert me when NAZJ561M25V10X10.5HBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAZJ561M25V10X10.5HBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAZJ561M25V10X10.5HBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAZJ561M25V10X10.5HBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAZJ561M25V10X10.5HBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAZJ561M25V10X10.5HBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: