Part Details for NAZK102M6.3V8X10.5LLSF by NIC Components Corp
Overview of NAZK102M6.3V8X10.5LLSF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZK102M6.3V8X10.5LLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZK102M6.3V8X10.5LLSF
|
Avnet Americas | Cap Aluminum 1000uF 6.3V 20% Cylindrical T/R (Alt: NAZK102M6.3V8X10.5LLSF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1454 | Buy Now |
DISTI #
NAZK102M6.3V8X10.5LLSF
|
Avnet Americas | Cap Aluminum 1000uF 6.3V 20% Cylindrical T/R (Alt: NAZK102M6.3V8X10.5LLSF) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for NAZK102M6.3V8X10.5LLSF
NAZK102M6.3V8X10.5LLSF CAD Models
NAZK102M6.3V8X10.5LLSF Part Data Attributes:
|
NAZK102M6.3V8X10.5LLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK102M6.3V8X10.5LLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 360 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NAZK102M6.3V8X10.5LLSF
This table gives cross-reference parts and alternative options found for NAZK102M6.3V8X10.5LLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK102M6.3V8X10.5LLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW102M6.3V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333, CAN | NIC Components Corp | NAZK102M6.3V8X10.5LLSF vs NACEW102M6.3V8X10.5TR13 |
NACY102M6.3V8X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333 | NIC Components Corp | NAZK102M6.3V8X10.5LLSF vs NACY102M6.3V8X10.5TR13 |
NACZ102M6.3V8X10.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CAN | NIC Components Corp | NAZK102M6.3V8X10.5LLSF vs NACZ102M6.3V8X10.5TR13 |
NAZJ102M6.3V8X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK102M6.3V8X10.5LLSF vs NAZJ102M6.3V8X10.5NBF |