Part Details for NAZK681M10V8X10.5LLBF by NIC Components Corp
Overview of NAZK681M10V8X10.5LLBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZK681M10V8X10.5LLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZK681M10V8X10.5L
|
Avnet Americas | Cap Aluminum 680uF 10V 20% Cylindrical T/R (Alt: NAZK681M10V8X10.5L) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1454 | Buy Now |
Part Details for NAZK681M10V8X10.5LLBF
NAZK681M10V8X10.5LLBF CAD Models
NAZK681M10V8X10.5LLBF Part Data Attributes
|
NAZK681M10V8X10.5LLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK681M10V8X10.5LLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.068 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 360 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NAZK681M10V8X10.5LLBF
This table gives cross-reference parts and alternative options found for NAZK681M10V8X10.5LLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK681M10V8X10.5LLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZJ681M10V8X10.5NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAZK681M10V8X10.5LLBF vs NAZJ681M10V8X10.5NLBYF |
NAZK681M10V8X10.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK681M10V8X10.5LLBF vs NAZK681M10V8X10.5LSF |
AFK687M10F24VT-F | Aluminum Electrolytic Capacitor | Cornell Dubilier Electronics Inc | NAZK681M10V8X10.5LLBF vs AFK687M10F24VT-F |
EEEFN1A681V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | NAZK681M10V8X10.5LLBF vs EEEFN1A681V |
NACK681M10V8X10.5TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK681M10V8X10.5LLBF vs NACK681M10V8X10.5TR13YF |
NAZK681M10V8X10.5LBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK681M10V8X10.5LLBF vs NAZK681M10V8X10.5LBF |
NACK681M10V8X10.5TR13EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK681M10V8X10.5LLBF vs NACK681M10V8X10.5TR13EF |
NAZJ681M10V8X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK681M10V8X10.5LLBF vs NAZJ681M10V8X10.5NBF |
NACK681M10V8X10.5TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK681M10V8X10.5LLBF vs NACK681M10V8X10.5TR13F |