Part Details for NAZT101M100V16X17HLSF by NIC Components Corp
Overview of NAZT101M100V16X17HLSF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT101M100V16X17HLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT101M100V16X17H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M100V16X17H) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8780 / $0.9815 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.8280 | Buy Now |
DISTI #
NAZT101M100V16X17H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M100V16X17H) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8780 / $0.9815 | Buy Now |
DISTI #
NAZT101M100V16X17H
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M100V16X17H) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.8780 / $0.9815 | Buy Now |
DISTI #
NAZT101M100V16X17HLSF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M100V16X17HLSF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT101M100V16X17HLSF
NAZT101M100V16X17HLSF CAD Models
NAZT101M100V16X17HLSF Part Data Attributes
|
NAZT101M100V16X17HLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT101M100V16X17HLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 317.2 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 16.3 mm |