Part Details for NAZT101M16V6.3X6.3NBF by NIC Components Corp
Overview of NAZT101M16V6.3X6.3NBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT101M16V6.3X6.3NBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NAZT Series 16 V 100 uF 6.3 x 6.3 mm ±20 % SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.0900 / $0.1040 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 185 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 148 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
NAZT101M16V6.3X6.3NBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M16V6.3X6.3NBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT101M16V6.3X6.3NBF
NAZT101M16V6.3X6.3NBF CAD Models
NAZT101M16V6.3X6.3NBF Part Data Attributes
|
NAZT101M16V6.3X6.3NBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT101M16V6.3X6.3NBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZT101M16V6.3X6.3NBF
This table gives cross-reference parts and alternative options found for NAZT101M16V6.3X6.3NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT101M16V6.3X6.3NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ101M16V6.3X6.3TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN | NIC Components Corp | NAZT101M16V6.3X6.3NBF vs NACZ101M16V6.3X6.3TR13 |
NACY101M16V6.3X6.3TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626 | NIC Components Corp | NAZT101M16V6.3X6.3NBF vs NACY101M16V6.3X6.3TR13 |