Part Details for NAZT101M25V6.3X8NBF by NIC Components Corp
Overview of NAZT101M25V6.3X8NBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT101M25V6.3X8NBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT101M25V6.3X8NBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M25V6.3X8NBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800180182
|
Chip1Stop | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 300mA 2000h 105C T/R RoHS: Compliant pbFree: No | 3500 |
|
$0.1250 / $0.1260 | Buy Now |
DISTI #
C1S527800437406
|
Chip1Stop | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 300mA 2000h 105C T/R RoHS: Compliant pbFree: No | 2 |
|
$0.1490 | Buy Now |
Part Details for NAZT101M25V6.3X8NBF
NAZT101M25V6.3X8NBF CAD Models
NAZT101M25V6.3X8NBF Part Data Attributes
|
NAZT101M25V6.3X8NBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT101M25V6.3X8NBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZT101M25V6.3X8NBF
This table gives cross-reference parts and alternative options found for NAZT101M25V6.3X8NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT101M25V6.3X8NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ101M25V6.3X8TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZT101M25V6.3X8NBF vs NACZ101M25V6.3X8TR15F |
NAZK101M25V6.3X8NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT101M25V6.3X8NBF vs NAZK101M25V6.3X8NBF |
NACZ101M25V6.3X8TR15M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZT101M25V6.3X8NBF vs NACZ101M25V6.3X8TR15M1YF |
NACY101M25V6.3X8TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NAZT101M25V6.3X8NBF vs NACY101M25V6.3X8TR15YF |
25JZV100M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP | Rubycon Corporation | NAZT101M25V6.3X8NBF vs 25JZV100M6.3X8 |
NACZ101M25V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT101M25V6.3X8NBF vs NACZ101M25V6.3X8TR13F |
NAZT101M25V6.3X8NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT101M25V6.3X8NBF vs NAZT101M25V6.3X8NBWYF |
NAZJ101M25V6.3X8NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAZT101M25V6.3X8NBF vs NAZJ101M25V6.3X8NLBYF |
NACZ101M25V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT101M25V6.3X8NBF vs NACZ101M25V6.3X8TR13YF |
NAZT101M25V6.3X8NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT101M25V6.3X8NBF vs NAZT101M25V6.3X8NBYF |