There are no models available for this part yet.
Overview of NAZT101M50V10X8JLSF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT101M50V10X8JLSF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NAZT101M50V10X8JLS
|
Avnet Americas | Cap Aluminum 100uF 50V 20% Cylindrical T/R (Alt: NAZT101M50V10X8JLS) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1854 | Buy Now |
CAD Models for NAZT101M50V10X8JLSF by NIC Components Corp
Part Data Attributes for NAZT101M50V10X8JLSF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 4341
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
340 mΩ
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
300 mA
|
Size Code
|
4341
|
Terminal Finish
|
Tin (Sn)
|
Width
|
10.3 mm
|
Alternate Parts for NAZT101M50V10X8JLSF
This table gives cross-reference parts and alternative options found for NAZT101M50V10X8JLSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT101M50V10X8JLSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT101M50V10X8JSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, 4341, | NIC Components Corp | NAZT101M50V10X8JLSF vs NAZT101M50V10X8JSF |