Part Details for NAZT101M6.3V6.3X6.3NSF by NIC Components Corp
Overview of NAZT101M6.3V6.3X6.3NSF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT101M6.3V6.3X6.3NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT101M6.3V6.3X6.3NSF
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% Cylindrical T/R (Alt: NAZT101M6.3V6.3X6.3NSF) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 | 0 |
|
$0.0840 | Buy Now |
Part Details for NAZT101M6.3V6.3X6.3NSF
NAZT101M6.3V6.3X6.3NSF CAD Models
NAZT101M6.3V6.3X6.3NSF Part Data Attributes:
|
NAZT101M6.3V6.3X6.3NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT101M6.3V6.3X6.3NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Size Code | 2826 | |
Terminal Finish | Tin (Sn) | |
Width | 6.6 mm |