Part Details for NAZT101M80V12.5X14HLBF by NIC Components Corp
Overview of NAZT101M80V12.5X14HLBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT101M80V12.5X14HLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT101M80V12.5X14
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 80 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M80V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5306 / $0.5932 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
NAZT101M80V12.5X14HLBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT101M80V12.5X14HLBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT101M80V12.5X14HLBF
NAZT101M80V12.5X14HLBF CAD Models
NAZT101M80V12.5X14HLBF Part Data Attributes
|
NAZT101M80V12.5X14HLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT101M80V12.5X14HLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.08 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 200 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 12.8 mm |
Alternate Parts for NAZT101M80V12.5X14HLBF
This table gives cross-reference parts and alternative options found for NAZT101M80V12.5X14HLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT101M80V12.5X14HLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT101M80V12.5X14HLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, 5450, | NIC Components Corp | NAZT101M80V12.5X14HLBF vs NAZT101M80V12.5X14HLBYF |
NACY101M80V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NAZT101M80V12.5X14HLBF vs NACY101M80V12.5X14TR15YF |