Part Details for NAZT102M10V10X10.5LBF by NIC Components Corp
Overview of NAZT102M10V10X10.5LBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT102M10V10X10.5LBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT102M10V10X10.5LBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M10V10X10.5LBF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT102M10V10X10.5LBF
NAZT102M10V10X10.5LBF CAD Models
NAZT102M10V10X10.5LBF Part Data Attributes
|
NAZT102M10V10X10.5LBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT102M10V10X10.5LBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NAZT102M10V10X10.5LBF
This table gives cross-reference parts and alternative options found for NAZT102M10V10X10.5LBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT102M10V10X10.5LBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACY102M10V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141 | NIC Components Corp | NAZT102M10V10X10.5LBF vs NACY102M10V10X10.5TR13 |
EEEFN1A102V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | NAZT102M10V10X10.5LBF vs EEEFN1A102V |
865060257010 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | NAZT102M10V10X10.5LBF vs 865060257010 |
NACK102M10V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | NAZT102M10V10X10.5LBF vs NACK102M10V10X10.5TR13 |
NACZ102M10V10X10.5TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CAN | NIC Components Corp | NAZT102M10V10X10.5LBF vs NACZ102M10V10X10.5TR13 |
NACEW102M10V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | NAZT102M10V10X10.5LBF vs NACEW102M10V10X10.5TR13 |