Part Details for NAZT102M16V12.5X14KLBF by NIC Components Corp
Overview of NAZT102M16V12.5X14KLBF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT102M16V12.5X14KLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT102M16V12.5X14
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M16V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5217 / $0.5832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.4920 | Buy Now |
|
Bristol Electronics | 13387 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 150 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 1000 uF, SURFACE MOUNT, 5050 | 120 |
|
$0.6000 / $2.0000 | Buy Now |
DISTI #
NAZT102M16V12.5X14
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M16V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5217 / $0.5832 | Buy Now |
DISTI #
NAZT102M16V12.5X14
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M16V12.5X14) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5217 / $0.5832 | Buy Now |
DISTI #
SMC-NAZT102M16V12.5X14KLBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2314 Container: Other | 435 |
|
RFQ | |
DISTI #
NAZT102M16V12.5X14KLBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M16V12.5X14KLBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT102M16V12.5X14KLBF
NAZT102M16V12.5X14KLBF CAD Models
NAZT102M16V12.5X14KLBF Part Data Attributes
|
NAZT102M16V12.5X14KLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT102M16V12.5X14KLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.16 mA | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 660 mA | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 12.8 mm |
Alternate Parts for NAZT102M16V12.5X14KLBF
This table gives cross-reference parts and alternative options found for NAZT102M16V12.5X14KLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT102M16V12.5X14KLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT102M16V12.5X14JLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT102M16V12.5X14KLBF vs NAZT102M16V12.5X14JLBYF |
NAZT102M16V12.5X14JBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT102M16V12.5X14KLBF vs NAZT102M16V12.5X14JBYF |
NAZT102M16V12.5X14JLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT102M16V12.5X14KLBF vs NAZT102M16V12.5X14JLBWYF |
NAZT102M16V12.5X14JBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT102M16V12.5X14KLBF vs NAZT102M16V12.5X14JBF |