Part Details for NAZT102M35V16X17JLSF by NIC Components Corp
Overview of NAZT102M35V16X17JLSF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT102M35V16X17JLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT102M35V16X17JL
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M35V16X17JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.8615 / $0.9630 | Buy Now |
|
Future Electronics | NAZT Series 35 v 1000 uf 105c 16x17mm Low Imp. 5k hrs SMD Aluminum Electrolytid RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.8900 / $0.9950 | Buy Now |
DISTI #
76434023
|
Verical | Cap Aluminum Lytic 1000uF 35V 20% (16 X 17mm) SMD 1800mA 5000h 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1600 |
|
$1.1075 / $1.3812 | Buy Now |
DISTI #
NAZT102M35V16X17JL
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M35V16X17JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.8615 / $0.9630 | Buy Now |
DISTI #
NAZT102M35V16X17JLSF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT102M35V16X17JLSF) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT102M35V16X17JLSF
NAZT102M35V16X17JLSF CAD Models
NAZT102M35V16X17JLSF Part Data Attributes:
|
NAZT102M35V16X17JLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT102M35V16X17JLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6464 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1080 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 16.3 mm |