Part Details for NAZT330M35V6.3X6.3NLSF by NIC Components Corp
Overview of NAZT330M35V6.3X6.3NLSF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Price & Stock for NAZT330M35V6.3X6.3NLSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT330M35V6.3X6.3NLSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NAZT330M35V6.3X6.3NLSF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0840 | Buy Now |
DISTI #
NAZT330M35V6.3X6.3NLSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NAZT330M35V6.3X6.3NLSF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NAZT330M35V6.3X6.3NLSF
|
Avnet Americas | Cap Aluminum 33uF 35V 20% Cylindrical T/R (Alt: NAZT330M35V6.3X6.3NLSF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NAZT330M35V6.3X6.3NLSF
NAZT330M35V6.3X6.3NLSF CAD Models
NAZT330M35V6.3X6.3NLSF Part Data Attributes
|
NAZT330M35V6.3X6.3NLSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT330M35V6.3X6.3NLSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
Height | 6.3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 250 mA | |
Size Code | 2826 | |
Terminal Finish | Tin (Sn) | |
Width | 6.6 mm |