Part Details for NAZT331M35V10X10.5LBF by NIC Components Corp
Overview of NAZT331M35V10X10.5LBF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT331M35V10X10.5LBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2524
|
Newark | Cap, 330Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Nazt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NAZT331M35V10X10.5LBF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10AH2523
|
Newark | Cap, 330Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Nazt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NAZT331M35V10X10.5LBF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
V36:1790_16247188
|
Arrow Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 850mA 5000h 105°C T/R Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Date Code: 2240 | Americas - 23700 |
|
$0.2225 | Buy Now |
DISTI #
65133748
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 850mA 5000h 105°C T/R Min Qty: 300 Package Multiple: 300 Date Code: 2240 | Americas - 23700 |
|
$0.2697 / $0.5234 | Buy Now |
DISTI #
7665119
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 850mA 5000h 105°C T/R Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$0.3556 | Buy Now |
DISTI #
NAZT331M35V10X10.5LBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT331M35V10X10.5LBF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NAZT331M35V10X10.5LBF
NAZT331M35V10X10.5LBF CAD Models
NAZT331M35V10X10.5LBF Part Data Attributes:
|
NAZT331M35V10X10.5LBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT331M35V10X10.5LBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NAZT331M35V10X10.5LBF
This table gives cross-reference parts and alternative options found for NAZT331M35V10X10.5LBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT331M35V10X10.5LBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW331M35V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | NAZT331M35V10X10.5LBF vs NACEW331M35V10X10.5TR13 |
NACY331M35V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141 | NIC Components Corp | NAZT331M35V10X10.5LBF vs NACY331M35V10X10.5TR13 |