Part Details for NAZT471M16V8X10.5NBWYF by NIC Components Corp
Overview of NAZT471M16V8X10.5NBWYF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZT471M16V8X10.5NBWYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZT471M16V8X10.5NBWYF
|
Avnet Abacus | Cap Aluminum 470uF 16V 20% (8 X 10.5mm) Cylindrical 450mA 5000 hr 105�C T/R (Alt: NAZT471M16V8X10.5NBWYF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NAZT471M16V8X10.5NBWYF
NAZT471M16V8X10.5NBWYF CAD Models
NAZT471M16V8X10.5NBWYF Part Data Attributes
|
NAZT471M16V8X10.5NBWYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT471M16V8X10.5NBWYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NAZT471M16V8X10.5NBWYF
This table gives cross-reference parts and alternative options found for NAZT471M16V8X10.5NBWYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT471M16V8X10.5NBWYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZK471M16V8X10.5LLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NAZK471M16V8X10.5LLBF |
NACK471M16V8X10.5TR13EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NACK471M16V8X10.5TR13EF |
NACEW471M16V8X10.5TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533, | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NACEW471M16V8X10.5TR15YF |
NAZT471M16V8X10.5NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NAZT471M16V8X10.5NBYF |
16JZV470M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZT471M16V8X10.5NBWYF vs 16JZV470M8X10.5 |
NACZ471M16V8X10.5TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, 3533, | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NACZ471M16V8X10.5TR15YF |
NAZK471M16V8X10.5LLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3533, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NAZK471M16V8X10.5LLSF |
NACEW471M16V8X10.5TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NACEW471M16V8X10.5TR13F |
NAZT471M16V8X10.5NBWF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NAZT471M16V8X10.5NBWF |
NAZJ471M16V8X10.5NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAZT471M16V8X10.5NBWYF vs NAZJ471M16V8X10.5NLBYF |